
AD9779AMOD-EBZ | |
|---|---|
DigiKey Part Number | AD9779AMOD-EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9779AMOD-EBZ |
Description | EVAL BOARD FOR AD9779A |
Customer Reference | |
Detailed Description | AD9779A TxDAC® 16 Bit 1G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Category | Number of Bits 16 |
Manufacturer Analog Devices Inc. | Sampling Rate (Per Second) 1G |
Series | Data Interface Serial |
Packaging Box | DAC Type Current |
Part Status Discontinued at DigiKey | Utilized IC / Part AD9779A |
Number of DAC's 2 | Contents Board(s), Cable(s) |


