AD8604ARQZ-R7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 2,16522 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,12000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,12274 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.375
Unit Price: 8,03000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,69868 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 8,03000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,69868 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 190
Unit Price: 8,18000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,79071 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 121
Unit Price: 9,65000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,73284 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 80
Unit Price: 9,65000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.630
Unit Price: 9,65000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.343
Unit Price: 4,25000 €
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8604ARQZ-R7

DigiKey Part Number
AD8604ARQZ-R7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8604ARQZ-R7
Description
IC CMOS 4 CIRCUIT 16QSOP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8604ARQZ-R7 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
80 µV
Mfr
Current - Supply
750µA (x4 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
2.7 V
Part Status
Obsolete
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
16-SSOP (0.154", 3.90mm Width)
Slew Rate
6V/µs
Supplier Device Package
16-QSOP
Gain Bandwidth Product
8.4 MHz
Base Product Number
Current - Input Bias
0.2 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8604ARQZ-RLAnalog Devices Inc.0AD8604ARQZ-RLTR-ND2,16522 €Direct
LTC6079CGN#PBFAnalog Devices Inc.0LTC6079CGN#PBF-ND7,12000 €Similar
LTC6079CGN#TRPBFAnalog Devices Inc.0LTC6079CGN#TRPBF-ND4,12274 €Similar
LTC6079HGN#PBFAnalog Devices Inc.1.375LTC6079HGN#PBF-ND8,03000 €Similar
LTC6079HGN#TRPBFAnalog Devices Inc.0LTC6079HGN#TRPBF-ND4,69868 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types