
AD8410AWBRMZ-RL | |
|---|---|
DigiKey Part Number | 505-AD8410AWBRMZ-RLTR-ND - Tape & Reel (TR) 505-AD8410AWBRMZ-RLCT-ND - Cut Tape (CT) 505-AD8410AWBRMZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8410AWBRMZ-RL |
Description | HIGH BW CURR SENSE FOR 48V/12V D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8410AWBRMZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 10V/µs | |
-3db Bandwidth | 2.2 MHz | |
Current - Input Bias | 178 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 7.8mA | |
Voltage - Supply Span (Min) | 2.9 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 10 | 2,65800 € | 26,58 € |
| 25 | 2,28320 € | 57,08 € |
| 100 | 1,86020 € | 186,02 € |
| 250 | 1,65248 € | 413,12 € |
| 500 | 1,52470 € | 762,35 € |
| 1.000 | 1,42511 € | 1.425,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,42511 € | 4.275,33 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |




