


AD8237ARMZ-RL | |
|---|---|
DigiKey Part Number | AD8237ARMZ-RLTR-ND - Tape & Reel (TR) AD8237ARMZ-RLCT-ND - Cut Tape (CT) AD8237ARMZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8237ARMZ-RL |
Description | IC INST AMP 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8237ARMZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.15V/µs | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 250 pA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 115µA | |
Current - Output / Channel | 4 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,37800 € | 23,78 € |
| 25 | 2,03720 € | 50,93 € |
| 100 | 1,65250 € | 165,25 € |
| 250 | 1,46352 € | 365,88 € |
| 500 | 1,34724 € | 673,62 € |
| 1.000 | 1,24984 € | 1.249,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,23077 € | 3.692,31 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |


