
AD8150AST | ||
---|---|---|
Digi-Key Part Number | 2156-AD8150AST-AD-ND | |
Manufacturer | ||
Manufacturer Product Number | AD8150AST | |
Description | IC CROSSPOINT SWIT 33X17 184LQFP | |
Detailed Description | Crosspoint Switch 1 x 33:17 184-LQFP (20x20) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc. | |
Series | ||
Package | Bag | |
Product Status | Obsolete | |
Type | Crosspoint Switch | |
Circuit | 1 x 33:17 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3.3V, 5V, -3.3V, -5V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 184-LQFP | |
Supplier Device Package | 184-LQFP (20x20) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AD8150 |
EDA Models | AD8150AST by Ultra Librarian |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | 5A991B1 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
2 | 162,56500 € | 325,13 € |
Attribute | Description |
---|---|
Other Names | ANAANAAD8150AST 2156-AD8150AST-AD |
Standard Package | 60 |