
AD7984BCPZ-R2 | |
|---|---|
DigiKey Part Number | 505-AD7984BCPZ-R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7984BCPZ-R2 |
Description | IC ADC 18BIT 10-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.375V ~ 2.625V |
Number of Bits 18 | Voltage - Supply, Digital 2.375V ~ 2.625V |
Sampling Rate (Per Second) 1.33M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 10-VFDFN Exposed Pad, CSP |
Input Type Differential | Supplier Device Package 10-LFCSP-WD (3x3) |
Data Interface 3-Wire Serial, 4-Wire Serial, DSP, MICROWIRE, QSPI, SPI | Mounting Type Surface Mount |
Configuration S/H-ADC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,36076 € | 6.340,19 € |
| Unit Price without VAT: | 25,36076 € |
|---|---|
| Unit Price with VAT: | 30,17930 € |

