20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7866BRUZ-REEL7

DigiKey Part Number
505-AD7866BRUZ-REEL7TR-ND - Tape & Reel (TR)
505-AD7866BRUZ-REEL7CT-ND - Cut Tape (CT)
505-AD7866BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7866BRUZ-REEL7
Description
IC ADC 12BIT SAR 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 2 SAR 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7866BRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
4
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.779
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,54000 €18,54 €
1013,22200 €132,22 €
2511,83680 €295,92 €
10010,85020 €1.085,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00010,85023 €10.850,23 €
Manufacturers Standard Package
Unit Price without VAT:18,54000 €
Unit Price with VAT:22,06260 €