


AD5280BRUZ200-R7 | |
|---|---|
DigiKey Part Number | 505-AD5280BRUZ200-R7TR-ND - Tape & Reel (TR) 505-AD5280BRUZ200-R7CT-ND - Cut Tape (CT) 505-AD5280BRUZ200-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5280BRUZ200-R7 |
Description | IC DIG POT 200K 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 200k Ohm 1 Circuit 256 Taps I2C Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5280BRUZ200-R7 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 16.5V, ±5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Address |
Part Status Active | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 30ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 14-TSSOP |
Number of Circuits 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 85°C |
Resistance (Ohms) 200k | Resistance - Wiper (Ohms) (Typ) 60 |
Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 € | 5,84 € |
| 10 | 4,49400 € | 44,94 € |
| 25 | 4,15800 € | 103,95 € |
| 100 | 3,78830 € | 378,83 € |
| 250 | 3,66696 € | 916,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,41820 € | 3.418,20 € |
| 2.000 | 3,34623 € | 6.692,46 € |
| Unit Price without VAT: | 5,84000 € |
|---|---|
| Unit Price with VAT: | 6,94960 € |


