


AD5259BRMZ10-R7 | |
|---|---|
DigiKey Part Number | AD5259BRMZ10-R7TR-ND - Tape & Reel (TR) AD5259BRMZ10-R7CT-ND - Cut Tape (CT) AD5259BRMZ10-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5259BRMZ10-R7 |
Description | IC DIG POT 10K 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5259BRMZ10-R7 Models |
Category | Memory Type Non-Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Address |
Part Status Active | Tolerance ±30% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 500ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Potentiometer | Supplier Device Package 10-MSOP |
Number of Circuits 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 75 |
Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5141BCPZ10-RL7 | Analog Devices Inc. | 6.363 | 505-AD5141BCPZ10-RL7CT-ND | 2,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,20300 € | 22,03 € |
| 25 | 2,02080 € | 50,52 € |
| 100 | 1,82020 € | 182,02 € |
| 250 | 1,72460 € | 431,15 € |
| 500 | 1,70346 € | 851,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,61951 € | 1.619,51 € |
| 2.000 | 1,58047 € | 3.160,94 € |
| 3.000 | 1,56092 € | 4.682,76 € |
| 5.000 | 1,53926 € | 7.696,30 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |


