


MAX98090BETL+T | |
|---|---|
DigiKey Part Number | MAX98090BETL+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX98090BETL+T |
Description | IC CODEC AUDIO I2S STER 40-TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b I2C 40-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98090BETL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | I2C | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | 99 / 102 | |
Dynamic Range, ADCs / DACs (db) Typ | 99 / 102 | |
Voltage - Supply, Analog | 1.65V ~ 3.6V | |
Voltage - Supply, Digital | 1.08V ~ 1.98V, 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,49960 € | 11.249,00 € |
| Unit Price without VAT: | 4,49960 € |
|---|---|
| Unit Price with VAT: | 5,35452 € |

