Enhance Battery Life and Sound Quality for Hearables and Wearables with the MAX98090
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX98090AEWJ+T

DigiKey Part Number
175-MAX98090AEWJ+TTR-ND - Tape & Reel (TR)
175-MAX98090AEWJ+TCT-ND - Cut Tape (CT)
175-MAX98090AEWJ+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX98090AEWJ+T
Description
IC CODEC AUDIO I2S STER 49-WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface 24 b I2C 49-WLP (3.15x3.15)
Datasheet
 Datasheet
EDA/CAD Models
MAX98090AEWJ+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Stereo Audio
Data Interface
I2C
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
No
S/N Ratio, ADCs / DACs (db) Typ
99 / 102
Dynamic Range, ADCs / DACs (db) Typ
99 / 102
Voltage - Supply, Analog
1.65V ~ 3.6V
Voltage - Supply, Digital
1.08V ~ 1.98V, 1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
49-WFBGA, WLBGA
Supplier Device Package
49-WLP (3.15x3.15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.444
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,92000 €6,92 €
105,35400 €53,54 €
254,96440 €124,11 €
1004,53540 €453,54 €
2504,33096 €1.082,74 €
5004,20780 €2.103,90 €
1.0004,10638 €4.106,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,99938 €9.998,45 €
Manufacturers Standard Package
Unit Price without VAT:6,92000 €
Unit Price with VAT:8,23480 €