
MAX809REXR+T | |
|---|---|
DigiKey Part Number | MAX809REXR+TTR-ND - Tape & Reel (TR) MAX809REXR+TCT-ND - Cut Tape (CT) MAX809REXR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX809REXR+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX809REXR+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,07000 € | 30,70 € |
| 25 | 2,82760 € | 70,69 € |
| 100 | 2,56110 € | 256,11 € |
| 250 | 2,43420 € | 608,55 € |
| 500 | 2,35768 € | 1.178,84 € |
| 1.000 | 2,29470 € | 2.294,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,22822 € | 5.570,55 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |



