28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX514ACWI

Digi-Key Part Number
MAX514ACWI-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX514ACWI
Supplier
Description
IC DAC 12BIT A-OUT 28SOIC
Detailed Description
12 Bit Digital to Analog Converter 4 28-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
4
Settling Time
1µs
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1 (Max), ±0.5 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001

Additional Resources
AttributeDescription
Other Names2156-MAX514ACWI-MA
Standard Package1