
MAX4896ETP+ | |
|---|---|
DigiKey Part Number | MAX4896ETP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4896ETP+ |
Description | IC PWR DRIVER N-CHAN 1:8 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 410mA 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4896ETP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 410mA | |
Rds On (Typ) | 3Ohm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TQFN (5x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,37000 € | 8,37 € |
| 10 | 6,52300 € | 65,23 € |
| 60 | 5,71833 € | 343,10 € |
| 120 | 5,50058 € | 660,07 € |
| 300 | 5,27087 € | 1.581,26 € |
| 540 | 5,15172 € | 2.781,93 € |
| 1.020 | 5,04316 € | 5.144,02 € |
| Unit Price without VAT: | 8,37000 € |
|---|---|
| Unit Price with VAT: | 9,96030 € |






