MAX44284WAWT+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX44284FAWT+T

DigiKey Part Number
MAX44284FAWT+TTR-ND - Tape & Reel (TR)
MAX44284FAWT+TCT-ND - Cut Tape (CT)
MAX44284FAWT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX44284FAWT+T
Description
IC CURRENT SENSE 1 CIRCUIT 6WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 6-WLP (0.85x1.25)
Datasheet
 Datasheet
EDA/CAD Models
MAX44284FAWT+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
3 kHz
Current - Input Bias
2 nA
Voltage - Input Offset
2 µV
Current - Supply
21µA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WFBGA, WLBGA
Supplier Device Package
6-WLP (0.85x1.25)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.536
Factory Stock: 1.137.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,71000 €2,71 €
102,03500 €20,35 €
251,86480 €46,62 €
1001,67810 €167,81 €
2501,58896 €397,24 €
5001,53524 €767,62 €
1.0001,49102 €1.491,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,44435 €3.610,88 €
5.0001,41621 €7.081,05 €
Manufacturers Standard Package
Unit Price without VAT:2,71000 €
Unit Price with VAT:3,22490 €