MAX34427SHLD#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX34427SHLD#

DigiKey Part Number
505-MAX34427SHLD#-ND
Manufacturer
Manufacturer Product Number
MAX34427SHLD#
Description
EVALUATION KIT FOR MAX34427
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX34427 Power Accumulator Power Management Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Platform
-
Type
Power Management
Function
Power Accumulator
Utilized IC / Part
MAX34427
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
Arduino R3 Shield
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1115,40000 €115,40 €
Manufacturers Standard Package
Unit Price without VAT:115,40000 €
Unit Price with VAT:137,32600 €