16-WLBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX34407EWE+T

DigiKey Part Number
MAX34407EWE+TTR-ND - Tape & Reel (TR)
MAX34407EWE+TCT-ND - Cut Tape (CT)
MAX34407EWE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX34407EWE+T
Description
IC CURRENT MONITOR 15% 16WLP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 16-WLP (2.2x2.3)
Datasheet
 Datasheet
EDA/CAD Models
MAX34407EWE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High/Low-Side
Accuracy
±15%
Voltage - Input
16V (Max)
Current - Output
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-WFBGA, WLBGA
Supplier Device Package
16-WLP (2.2x2.3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.948
Factory Stock: 110.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,83000 €7,83 €
106,09200 €60,92 €
255,65600 €141,40 €
1005,17740 €517,74 €
2504,94928 €1.237,32 €
5004,81174 €2.405,87 €
1.0004,69857 €4.698,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,27532 €10.688,30 €
Manufacturers Standard Package
Unit Price without VAT:7,83000 €
Unit Price with VAT:9,31770 €