
MAX32655GWJ+T | |
|---|---|
DigiKey Part Number | 175-MAX32655GWJ+TTR-ND - Tape & Reel (TR) 175-MAX32655GWJ+TCT-ND - Cut Tape (CT) 175-MAX32655GWJ+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX32655GWJ+T |
Description | M4 CORE 100MHZ, 512KB/128KB, NO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth v5.2 51-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX32655GWJ+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, General ISM > 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | 5.5dBm | |
Sensitivity | -105dBm | |
Memory Size | 512kB Flash, 128kB SRAM | |
Serial Interfaces | I2C, I2S, SPI, UART, USB | |
GPIO | 23 | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Receiving | 2.05mA ~ 4.45mA | |
Current - Transmitting | 2.25mA ~ 7.42mA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 51-WFBGA, WLBGA | |
Supplier Device Package | 51-WLP (3.09x3.09) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,52000 € | 7,52 € |
| 10 | 6,23300 € | 62,33 € |
| 25 | 5,80320 € | 145,08 € |
| 100 | 5,27100 € | 527,10 € |
| 250 | 4,99600 € | 1.249,00 € |
| 500 | 4,82482 € | 2.412,41 € |
| 1.000 | 4,68181 € | 4.681,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,56331 € | 9.126,62 € |
| Unit Price without VAT: | 7,52000 € |
|---|---|
| Unit Price with VAT: | 8,94880 € |

