
MAX25262AFOB/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX25262AFOB/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25262AFOB/VY+ |
Description | IC REG BUCK ADJ/1V 2A 17FC2QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 2A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX25262AFOB/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 65V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x3.75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 10 | 2,29700 € | 22,97 € |
| 25 | 2,10760 € | 52,69 € |
| 100 | 1,90030 € | 190,03 € |
| 420 | 1,75569 € | 737,39 € |
| 840 | 1,70417 € | 1.431,50 € |
| 1.260 | 1,67836 € | 2.114,73 € |
| 2.520 | 1,64050 € | 4.134,06 € |
| 5.040 | 1,60937 € | 8.111,22 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,62950 € |


