


MAX2256XAEVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX2256XAEVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX2256XAEVKIT# |
Description | EVAL BOARD FOR MAX22563 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX22563, MAX22564, MAX22565, MAX22566 - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | No | |
Utilized IC / Part | MAX22563, MAX22564, MAX22565, MAX22566 | |
Primary Attributes | 6-Channel (Hex) | |
Secondary Attributes | On-Board Test Points | |
Contents | Partially Populated Board(s) - Main IC/Module/Part Not Included | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,57000 € | 89,57 € |
| 10 | 75,08800 € | 750,88 € |
| 25 | 71,47040 € | 1.786,76 € |
| 100 | 67,49500 € | 6.749,50 € |
| Unit Price without VAT: | 89,57000 € |
|---|---|
| Unit Price with VAT: | 106,58830 € |

