
MAX22216ATJY+T | |
|---|---|
DigiKey Part Number | 175-MAX22216ATJY+TTR-ND - Tape & Reel (TR) 175-MAX22216ATJY+TCT-ND - Cut Tape (CT) 175-MAX22216ATJY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX22216ATJY+T |
Description | QUAD SERIAL PROGRAMMABLE 2A HALF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Motor Driver SPI 32-WETQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX22216ATJY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | - | |
Output Configuration | Half Bridge (4) | |
Interface | SPI | |
Technology | - | |
Applications | DC Motors, General Purpose | |
Current - Output | 3.2A | |
Voltage - Supply | 4.5V ~ 36V | |
Voltage - Load | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WETQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,82000 € | 7,82 € |
| 10 | 6,07700 € | 60,77 € |
| 25 | 5,64240 € | 141,06 € |
| 100 | 5,16480 € | 516,48 € |
| 250 | 4,93720 € | 1.234,30 € |
| 500 | 4,79994 € | 2.399,97 € |
| 1.000 | 4,68698 € | 4.686,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,56778 € | 11.419,45 € |
| Unit Price without VAT: | 7,82000 € |
|---|---|
| Unit Price with VAT: | 9,30580 € |






