
MAX20076EATCB/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20076EATCB/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20076EATCB/VY+ |
Description | IC REG BUCK ADJ 1.2A 12TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.2A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX20076EATCB/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-TDFN-EP (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,91100 € | 19,11 € |
| 25 | 1,75040 € | 43,76 € |
| 100 | 1,57310 € | 157,31 € |
| 490 | 1,43914 € | 705,18 € |
| 980 | 1,39701 € | 1.369,07 € |
| 1.470 | 1,37592 € | 2.022,60 € |
| 2.940 | 1,34498 € | 3.954,24 € |
| 5.390 | 1,32245 € | 7.128,01 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,04640 € |


