MAX20034HFEVKIT#
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX20034HFEVKIT#

Digi-Key Part Number
MAX20034HFEVKIT#-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX20034HFEVKIT#
Supplier
Description
EVKIT FOR MAX20034 2.2MHZ EVKIT
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
MAX20034 series DC/DC, Step Down 2, Non-Isolated Outputs Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
2, Non-Isolated
Voltage - Output
-
Current - Output
-
Voltage - Input
3.5V ~ 42V
Regulator Topology
Buck
Frequency - Switching
-
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
MAX20034
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€55.08000€55.08
Additional Resources
AttributeDescription
Standard Package1