SOT-23-6 PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1834EUT+T

Digi-Key Part Number
MAX1834EUT+TTR-ND - Tape & Reel (TR)
MAX1834EUT+TCT-ND - Cut Tape (CT)
MAX1834EUT+TDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX1834EUT+T
Supplier
Description
IC REG BST ADJ 0.15A SYNC SOT23
Manufacturer Standard Lead Time
49 Weeks
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2V 1 Output 150mA SOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
2V
Voltage - Output (Max)
5.5V
Current - Output
150mA
Frequency - Switching
-
Synchronous Rectifier
Yes
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€5.00000€5.00
10€4.48800€44.88
25€4.24360€106.09
100€3.67770€367.77
250€3.48908€872.27
500€3.13074€1,565.37
1,000€2.82897€2,828.97
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500€2.82897€7,072.43
Additional Resources
AttributeDescription
Other Names
MAX1834EUT+TTR
MAX1834EUT+TDKR
MAX1834EUT+
MAX1834EUT+T-ND
MAX1834EUT+TCT
Standard Package2,500