32-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16993ATJB+

Digi-Key Part Number
MAX16993ATJB+-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX16993ATJB+
Supplier
Description
IC REG BUCK ADJ/PROG TRPL 32TQFN
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Programmable) 0.8V 3 Output 3A 32-WFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable (Programmable)
Number of Outputs
3
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
3.95V
Current - Output
3A
Frequency - Switching
2.1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tube
QtyUnit PriceExt Price
1€9.32000€9.32
10€8.41600€84.16
25€8.02400€200.60
100€6.96730€696.73
250€6.65416€1,663.54
500€6.06702€3,033.51
1,000€5.53897€5,538.97
Additional Resources
AttributeDescription
Other Names175-MAX16993ATJB+
Standard Package60