



MAX16602CL8EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX16602CL8EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX16602CL8EVKIT# |
Description | EVAL BOARD FOR MAX16602 MAX20790 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX16602, MAX20790 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.8V | |
Current - Output | - | |
Voltage - Input | 12V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MAX16602, MAX20790 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 708,14000 € | 708,14 € |
| Unit Price without VAT: | 708,14000 € |
|---|---|
| Unit Price with VAT: | 842,68660 € |

