
71M6541D-IGTR/F | |
|---|---|
DigiKey Part Number | 71M6541D-IGTR/FTR-ND - Tape & Reel (TR) 71M6541D-IGTR/FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 71M6541D-IGTR/F |
Description | IC ENERGY METER SGL PHSE 64LQFP |
Customer Reference | |
Detailed Description | Single Phase Meter IC 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | 71M6541D-IGTR/F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Input Impedance | - | |
Measurement Error | 0.1% | |
Voltage - I/O High | 2V | |
Voltage - I/O Low | 0.8V | |
Current - Supply | - | |
Voltage - Supply | 3 V ~ 3.6 V | |
Meter Type | Single Phase | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 2,99400 € | 29,94 € |
| 25 | 2,75720 € | 68,93 € |
| 100 | 2,49670 € | 249,67 € |
| 250 | 2,37240 € | 593,10 € |
| 500 | 2,29752 € | 1.148,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,09196 € | 3.137,94 € |
| 3.000 | 1,99913 € | 5.997,39 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

