- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Germany within 48 hours depending on location.
Free delivery to Germany on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
TMD26721 | ||
---|---|---|
Digi-Key Part Number | TMD26721TR-ND - Tape & Reel (TR) TMD26721CT-ND - Cut Tape (CT) TMD26721DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMD26721 | |
Description | SENSOR OPT 850NM AMBIENT MODULE | |
Manufacturer Standard Lead Time | 24 Weeks | |
Detailed Description | Optical Sensor Ambient 850nm I²C 8-SMD Module | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Ambient | |
Wavelength | 850nm | |
Proximity Detection | Yes | |
Output Type | I²C | |
Voltage - Supply | 2.6V ~ 3.6V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | Module |
Resource Type | Link |
---|---|
Datasheets | TMD2672 |
Design Resources | Development Tool Selector |
PCN Assembly/Origin | TM2703 Fab Chgs 3/Aug/2020 |
HTML Datasheet | TMD2672 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 2,80000 € | 2,80 € |
5 | 2,60200 € | 13,01 € |
10 | 2,16200 € | 21,62 € |
25 | 1,80160 € | 45,04 € |
50 | 1,60160 € | 80,08 € |
100 | 1,52160 € | 152,16 € |
500 | 1,28130 € | 640,65 € |
1.000 | 1,20121 € | 1.201,21 € |
Qty | Unit Price | Ext Price |
---|---|---|
2.500 | 1,16117 € | 2.902,93 € |
5.000 | 1,12113 € | 5.605,65 € |
7.500 | 1,10111 € | 8.258,33 € |
Attribute | Description |
---|---|
Other Names | TMD26721CT 300170025B1 Q8868949 TMD26721DKR 300170025 TMD26721TR |
Standard Package | 2.500 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Germany within 48 hours depending on location.
Free delivery to Germany on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address