- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Germany within 48 hours depending on location.
Free delivery to Germany on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
AS5048A-HTSP-500 | ||
---|---|---|
Digi-Key Part Number | AS5048A-HTSP-500TR-ND - Tape & Reel (TR) AS5048A-HTSP-500CT-ND - Cut Tape (CT) AS5048A-HTSP-500DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AS5048A-HTSP-500 | |
Description | SENSOR ANGLE 360DEG SMD | |
Manufacturer Standard Lead Time | 40 Weeks | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Gull Wing | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360°, Continuous | |
Linear Range | - | |
Output | PWM, SPI | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AS5048(A,B) |
Product Training Modules | AS5048 14-bit Magnetic Rotary Encoder IC |
Video File | Magnetic Stray Field Immunity |
Featured Product | |
Reference Design Library | AS5048A-EK-AB-STM1.0: Magnetic Position Sensor |
HTML Datasheet | AS5048(A,B) |
EDA / CAD Models | AS5048A-HTSP-500 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 9,59000 € | 9,59 € |
5 | 8,41400 € | 42,07 € |
10 | 7,57200 € | 75,72 € |
25 | 6,73120 € | 168,28 € |
50 | 6,22620 € | 311,31 € |
100 | 5,38490 € | 538,49 € |
Qty | Unit Price | Ext Price |
---|---|---|
500 | 5,04832 € | 2.524,16 € |
Attribute | Description |
---|---|
Other Names | 187900011 187900012 AS5048A-HTSP-500TR AS5048A-HTSP-500DKR AS5048A-HTSP-500CT AS5048AHTSP500 |
Standard Package | 500 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Germany within 48 hours depending on location.
Free delivery to Germany on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address