TMD37193 OLGA10 LF T&RDP

DigiKey Part Number
4991-TMD37193OLGA10LFT&RDPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMD37193 OLGA10 LF T&RDP
Description
OLGA 6.35 X 3 X 1 MMIOS INTEGRAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Color Sensor 16 b 10-SMD Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output
I2C
Resolution (Bits)
16 b
Features
-
Voltage - Supply
1.7 V ~ 1.98 V
Current - Supply (Max)
150µA
Operating Temperature
-30°C ~ 85°C
Package / Case
10-SMD Module
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0002,65913 €13.295,65 €
Manufacturers Standard Package