
SFH 4715AS-EAEB | |
|---|---|
DigiKey Part Number | 475-SFH4715AS-EAEBTR-ND - Tape & Reel (TR) 475-SFH4715AS-EAEBCT-ND - Cut Tape (CT) 475-SFH4715AS-EAEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4715AS-EAEB |
Description | 67000 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 3.15V 1.5A 710mW/sr @ 1A 80° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 710mW/sr @ 1A | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,11300 € | 21,13 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |



