LZ1-10G102-0000_G2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZ1-10G102-0000_G2

DigiKey Part Number
475-LZ1-10G102-0000_G2-ND
Manufacturer
Manufacturer Product Number
LZ1-10G102-0000_G2
Description
LED MOD LZ1 GREEN STARBOARD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module LED ENGIN LuxiGen® Green Starboard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tray
Part Status
Active
Type
LED Module
Color
Green
CCT (K)
-
Wavelength
-
Configuration
Starboard
Luminous Flux @ Current/Temperature
314lm (182lm ~ 445lm)
Current - Test
1A
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
-
Lumens/Watt @ Current - Test
-
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
-
Features
-
Size / Dimension
19.90mm Dia
Height
4.10mm
Light Emitting Surface (LES)
3.20mm Dia
Lens Type
Domed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,18000 €11,18 €
807,34950 €587,96 €
1607,03056 €1.124,89 €
5606,57361 €3.681,22 €
1.0406,39413 €6.649,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,18000 €
Unit Price with VAT:13,30420 €