
AS5147P-HTSM | |
|---|---|
DigiKey Part Number | AS5147P-HTSMTR-ND - Tape & Reel (TR) AS5147P-HTSMCT-ND - Cut Tape (CT) AS5147P-HTSMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS5147P-HTSM |
Description | ENCODER MAG COMMUTATION SMD TAB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic Programmable Commutation, PWM, SPI, Quadrature with index (Incremental) |
Datasheet | Datasheet |
EDA/CAD Models | AS5147P-HTSM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | Commutation, PWM, SPI, Quadrature with index (Incremental) | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,34000 € | 7,34 € |
| 5 | 6,63400 € | 33,17 € |
| 10 | 6,37200 € | 63,72 € |
| 25 | 6,05720 € | 151,43 € |
| 50 | 5,84240 € | 292,12 € |
| 100 | 5,64510 € | 564,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,24788 € | 2.623,94 € |
| 1.000 | 5,09983 € | 5.099,83 € |
| 1.500 | 5,01892 € | 7.528,38 € |
| Unit Price without VAT: | 7,34000 € |
|---|---|
| Unit Price with VAT: | 8,73460 € |












