
AS5147-HTSM | |
|---|---|
DigiKey Part Number | AS5147-HTSMTR-ND - Tape & Reel (TR) AS5147-HTSMCT-ND - Cut Tape (CT) AS5147-HTSMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS5147-HTSM |
Description | ENCODER MAG COMMUTATION SMD TAB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic Programmable Commutation, PWM, SPI, Quadrature with index (Incremental) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | Commutation, PWM, SPI, Quadrature with index (Incremental) | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,04000 € | 6,04 € |
| 5 | 5,44400 € | 27,22 € |
| 10 | 5,22200 € | 52,22 € |
| 25 | 4,95760 € | 123,94 € |
| 50 | 4,77700 € | 238,85 € |
| 100 | 4,61140 € | 461,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,27796 € | 2.138,98 € |
| 1.000 | 4,15367 € | 4.153,67 € |
| 1.500 | 4,08581 € | 6.128,72 € |
| Unit Price without VAT: | 6,04000 € |
|---|---|
| Unit Price with VAT: | 7,18760 € |















