RL3006-5340-140-D1 | |
---|---|
DigiKey Part Number | 235-1680-ND |
Manufacturer | |
Manufacturer Product Number | RL3006-5340-140-D1 |
Description | THERMISTOR NTC 10KOHM 4615K DISC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Disc, 8.1mm Dia x 3.8mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4615K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 8.1mm Dia x 3.8mm W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,99000 € | 0,99 € |
5 | 0,84200 € | 4,21 € |
10 | 0,79200 € | 7,92 € |
25 | 0,73240 € | 18,31 € |
50 | 0,69340 € | 34,67 € |
100 | 0,65850 € | 65,85 € |
500 | 0,59090 € | 295,45 € |
2.500 | 0,58404 € | 1.460,10 € |
Unit Price without VAT: | 0,99000 € |
---|---|
Unit Price with VAT: | 1,17810 € |