P52-750-S-2A-D-4.5V-000-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P52-750-S-2A-D-4.5V-000-000

DigiKey Part Number
734-P52-750-S-2A-D-4.5V-000-000-ND
Manufacturer
Manufacturer Product Number
P52-750-S-2A-D-4.5V-000-000
Description
INDUSTRIAL PRESSURE SENSOR, 750
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pressure Sensor 750PSI (5171.07kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SSI Technologies
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation, Medical Ventilation
Pressure Type
Sealed Gauge
Operating Pressure
750PSI (5171.07kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.25%
Voltage - Supply
4.5V ~ 5.5V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
-
Termination Style
Deutsch, 3 Pin
Maximum Pressure
7500PSI (51710.68kPa)
Operating Temperature
-40°C ~ 125°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1161,48000 €161,48 €
5148,41600 €742,08 €
10143,73500 €1.437,35 €
25138,27640 €3.456,91 €
50134,95320 €6.747,66 €
Manufacturers Standard Package
Unit Price without VAT:161,48000 €
Unit Price with VAT:192,16120 €