SC000565
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC000565
DC Power Connectorization

SC000565

DigiKey Part Number
889-SC000565-ND
Manufacturer
Manufacturer Product Number
SC000565
Description
2.4MM, CONTACT, PIN, 4-40 UNC TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Silver Screw Power
Datasheet
 Datasheet
EDA/CAD Models
SC000565 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bag
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Screw
Wire Gauge
-
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 781
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,60000 €2,60 €
102,20700 €22,07 €
252,06800 €51,70 €
501,96920 €98,46 €
2001,78570 €357,14 €
4001,70045 €680,18 €
6001,65248 €991,49 €
1.0001,59402 €1.594,02 €
2.6001,49018 €3.874,47 €
Manufacturers Standard Package
Unit Price without VAT:2,60000 €
Unit Price with VAT:3,09400 €