


RTS1BS10N2S03 | |
|---|---|
DigiKey Part Number | 889-3208-ND |
Manufacturer | |
Manufacturer Product Number | RTS1BS10N2S03 |
Description | CONN RCPT HSG FMALE 4POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | RTS1BS10N2S03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 4 | |
Shell Size - Insert | 10-2 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 (2), 20 (2) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 6 pcs - 1 Connector, 1 Backshell, 1 Clamp Ring, 1 Nut, 1 O-Ring, 1 Seal | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,59000 € | 11,59 € |
| 10 | 9,84600 € | 98,46 € |
| 25 | 9,22960 € | 230,74 € |
| 50 | 8,78900 € | 439,45 € |
| 100 | 8,36960 € | 836,96 € |
| 300 | 7,74573 € | 2.323,72 € |
| 500 | 7,47178 € | 3.735,89 € |
| 1.000 | 7,11565 € | 7.115,65 € |
| Unit Price without VAT: | 11,59000 € |
|---|---|
| Unit Price with VAT: | 13,79210 € |

















