




RT0W61832SNH-K | |
|---|---|
DigiKey Part Number | 889-1322-ND |
Manufacturer | |
Manufacturer Product Number | RT0W61832SNH-K |
Description | CONN PLUG FMALE 32POS GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 32 | |
Shell Size - Insert | 18-32 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 150VAC/DC | |
Operating Temperature | -40°C ~ 105°C | |
Contact Finish Thickness - Mating | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,71000 € | 82,71 € |
| 10 | 70,30300 € | 703,03 € |
| 25 | 65,90440 € | 1.647,61 € |
| 50 | 62,76240 € | 3.138,12 € |
| 100 | 59,96240 € | 5.996,24 € |
| Unit Price without VAT: | 82,71000 € |
|---|---|
| Unit Price with VAT: | 98,42490 € |










