



PRM0400-G3-PNL | |
|---|---|
DigiKey Part Number | 889-PRM0400-G3-PNL-ND |
Manufacturer | |
Manufacturer Product Number | PRM0400-G3-PNL |
Description | 2 POSITION MALE QUICK CONNECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Rectangular Receptacle Connector Crimp Silver 8-10 AWG |
Datasheet | Datasheet |
EDA/CAD Models | PRM0400-G3-PNL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin, Power | |
Number of Positions | 2 (Power) | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 8-10 AWG | |
Features | Mounting Flange | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 € | 10,50 € |
| 10 | 8,92400 € | 89,24 € |
| 25 | 8,36480 € | 209,12 € |
| 50 | 7,96560 € | 398,28 € |
| 200 | 7,22350 € | 1.444,70 € |
| 400 | 6,87900 € | 2.751,60 € |
| 600 | 6,68522 € | 4.011,13 € |
| 1.000 | 6,44886 € | 6.448,86 € |
| Unit Price without VAT: | 10,50000 € |
|---|---|
| Unit Price with VAT: | 12,49500 € |


