
CA091604000001 | |
|---|---|
DigiKey Part Number | 889-2858-ND |
Manufacturer | |
Manufacturer Product Number | CA091604000001 |
Description | CIRC CBL 6POS RCPT TO PLUG 3.28' |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M16 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 6 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M16 | |
2nd Connector Orientation | Keyed | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyethylene (PE) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NMEA 2000 | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,62000 € | 42,62 € |
| 10 | 36,23100 € | 362,31 € |
| 30 | 33,53000 € | 1.005,90 € |
| 50 | 32,34380 € | 1.617,19 € |
| 100 | 30,80160 € | 3.080,16 € |
| 250 | 29,04192 € | 7.260,48 € |
| Unit Price without VAT: | 42,62000 € |
|---|---|
| Unit Price with VAT: | 50,71780 € |

