
C14610B0160021 | |
|---|---|
DigiKey Part Number | 889-1568-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C14610B0160021 |
Description | INSERT FEMALE 16POS+1GND SCREW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 16+Ground Position Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 16+Ground | |
Size | E16 | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | Brass | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,11000 € | 15,11 € |
| 10 | 12,84100 € | 128,41 € |
| 30 | 11,88233 € | 356,47 € |
| 50 | 11,46160 € | 573,08 € |
| 100 | 10,91470 € | 1.091,47 € |
| 250 | 10,23196 € | 2.557,99 € |
| 500 | 9,74422 € | 4.872,11 € |
| Unit Price without VAT: | 15,11000 € |
|---|---|
| Unit Price with VAT: | 17,98090 € |







