ATF13-3P-BM31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATF13-3P-BM31
AT Series™ Connectors Overview

ATF13-3P-BM31

DigiKey Part Number
889-ATF13-3P-BM31-ND
Manufacturer
Manufacturer Product Number
ATF13-3P-BM31
Description
BOARD MOUNT HEADER, RIGHT ANGLE,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.169" (4.30mm)
Datasheet
 Datasheet
EDA/CAD Models
ATF13-3P-BM31 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
1.626" (41.30mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Lock, Mounting Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
13A
Voltage Rating
250VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,03000 €9,03 €
107,68000 €76,80 €
257,19840 €179,96 €
506,85480 €342,74 €
2406,13679 €1.472,83 €
4805,84415 €2.805,19 €
7205,67950 €4.089,24 €
1.2005,47869 €6.574,43 €
Manufacturers Standard Package
Unit Price without VAT:9,03000 €
Unit Price with VAT:10,74570 €