
AT06-3S-SR01ORG | |
|---|---|
DigiKey Part Number | 889-AT06-3S-SR01ORG-ND |
Manufacturer | |
Manufacturer Product Number | AT06-3S-SR01ORG |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Orange |
Datasheet | Datasheet |
EDA/CAD Models | AT06-3S-SR01ORG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Orange | |
Features | Cap (Cover), IP68, IP69K, Sealed, Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,83500 € | 18,35 € |
| 25 | 1,72000 € | 43,00 € |
| 50 | 1,63800 € | 81,90 € |
| 100 | 1,55970 € | 155,97 € |
| 250 | 1,46196 € | 365,49 € |
| 500 | 1,39216 € | 696,08 € |
| 1.000 | 1,32574 € | 1.325,74 € |
| 2.500 | 1,24279 € | 3.106,98 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |
















