




AT06-3S-SR01BLK | |
|---|---|
DigiKey Part Number | 889-1451-ND |
Manufacturer | |
Manufacturer Product Number | AT06-3S-SR01BLK |
Description | CONN PLUG HSG 3POS STRAIN RELIEF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-3S-SR01BLK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,58900 € | 15,89 € |
| 25 | 1,48960 € | 37,24 € |
| 50 | 1,41840 € | 70,92 € |
| 100 | 1,35070 € | 135,07 € |
| 250 | 1,26600 € | 316,50 € |
| 500 | 1,20556 € | 602,78 € |
| 1.000 | 1,14803 € | 1.148,03 € |
| 2.500 | 1,07620 € | 2.690,50 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |




























