
PS1-CO-10 | |
|---|---|
DigiKey Part Number | 1782-PS1-CO-10-ND |
Manufacturer | |
Manufacturer Product Number | PS1-CO-10 |
Description | SENSOR SOLID POLYMER GAS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Carbon Monoxide (CO) Sensor Analog |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Monoxide (CO) | |
Output | Analog | |
Operating Temperature | -40°C ~ 55°C | |
Voltage - Supply | 2.5V | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,68000 € | 68,68 € |
| Unit Price without VAT: | 68,68000 € |
|---|---|
| Unit Price with VAT: | 81,72920 € |





