


ST0428-40-001-B | |
|---|---|
DigiKey Part Number | 115-ST0428-40-001-B-ND |
Manufacturer | |
Manufacturer Product Number | ST0428-40-001-B |
Description | WIDE BAND EXTERNAL RF ANTENNA NB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA loT Whip, Tilt SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.495GHz, 4.15GHz, 5.538GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | -6dB | |
Gain | 4.1dBi, 3.8dBi, 2.9dBi, 4.6dBi, 4.8dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 8.740" (222.00mm) | |
Applications | loT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,15000 € | 6,15 € |
| 10 | 4,74300 € | 47,43 € |
| 25 | 4,39080 € | 109,77 € |
| 100 | 4,00420 € | 400,42 € |
| 320 | 3,77788 € | 1.208,92 € |
| 640 | 3,67427 € | 2.351,53 € |
| 1.280 | 3,61731 € | 4.630,16 € |
| Unit Price without VAT: | 6,15000 € |
|---|---|
| Unit Price with VAT: | 7,31850 € |















