



ST0226-30-002-A | |
|---|---|
DigiKey Part Number | 115-ST0226-30-002-A-ND |
Manufacturer | |
Manufacturer Product Number | ST0226-30-002-A |
Description | RF ANTENNA STICK SMA PLUG DUAL B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Straight SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 3dBi, 3.4dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.291" (109.00mm) | |
Applications | Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,92000 € | 6,92 € |
| 10 | 5,35400 € | 53,54 € |
| 25 | 4,96440 € | 124,11 € |
| 100 | 4,53540 € | 453,54 € |
| 250 | 4,33096 € | 1.082,74 € |
| 500 | 4,20780 € | 2.103,90 € |
| 1.000 | 4,11526 € | 4.115,26 € |
| Unit Price without VAT: | 6,92000 € |
|---|---|
| Unit Price with VAT: | 8,23480 € |















