095-900-555-150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-900-555-300

Digi-Key Part Number
115-095-900-555-300-ND
Manufacturer
Manufacturer Product Number
095-900-555-300
Description
AMC4 RIGHT ANGLE PLUG TO MMCX RI
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Cable Assembly Coaxial AMC4 to MMCX 1.13mm OD Coaxial Cable 11.811" (300.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol RF
Series
-
Package
Bag
Product Status
Active
Style
AMC4 to MMCX
1st Connector
AMC4 Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MMCX Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
11.811" (300.00mm)
Cable Type
1.13mm OD Coaxial Cable
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8544.20.0000
California Prop 65
Warning Information
25 In Stock

Can ship immediately
All prices are in EUR
Bag
QtyUnit PriceExt Price
118,90000 €18,90 €
1016,38200 €163,82 €
2515,52680 €388,17 €
5015,30160 €765,08 €
10013,50150 €1.350,15 €
25012,60136 €3.150,34 €
50012,33132 €6.165,66 €
1.00011,70124 €11.701,24 €
Unit Price without VAT:18,90000 €
Unit Price with VAT:22,49100 €
Additional Resources
AttributeDescription
Other Names115-095-900-555-300
Standard Package1