095-850-269-072 | |
---|---|
DigiKey Part Number | 115-095-850-269-072-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-269-072 |
Description | CBL ASSY BNC JACK TO PLUG 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,35000 € | 22,35 € |
10 | 19,56800 € | 195,68 € |
25 | 18,72280 € | 468,07 € |
50 | 18,11860 € | 905,93 € |
100 | 17,51470 € | 1.751,47 € |
250 | 16,54840 € | 4.137,10 € |
500 | 16,06522 € | 8.032,61 € |